45-position, 1-row female receptacle with a 0.02-inch pitch. Features gold-plated bronze alloy contacts for 45 circuits, a 400mA current rating, and a 50V AC voltage rating. This surface mount connector has a white housing, brown actuator, and a UL94 V-0 flammability rating. Designed for vertical orientation, it offers 20 mating cycles and operates within a -25°C to 85°C temperature range.
Molex 501951-4510 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Color | Brown |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 25.3mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 45 |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501951 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 26mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-4510 to view detailed technical specifications.
No datasheet is available for this part.