
Molex 502037-0892 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | Micro SD Card |
| Gender | SKT |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 502037-0892 to view detailed technical specifications.
No datasheet is available for this part.