Molex 502046-3070 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Duo-Clasp™ |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 502046-3070 to view detailed technical specifications.
No datasheet is available for this part.