Molex 502078-1700 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 0.25mm |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Series | Easy-On |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502078-1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.