Conn FPC Connector SKT 21 POS 0.5mm Solder RA SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |