25-position, single-row right-angle female receptacle with a 0.25mm pitch. Features surface mount termination with a locking mechanism and a 200mA current rating at 50V. Constructed with copper alloy contacts plated in gold, housed in a beige, UL94 V-0 rated plastic and glass insulator. Operating temperature range is -20°C to 85°C.
Molex 502078-2510 technical specifications.
| Actuator Material | Plastic, Glass |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 502078 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502078-2510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.