
15-position, 1-row female card edge connector with a 0.5mm pitch. Features gold-plated bronze contacts for surface mount termination and a straight orientation. Designed for 20 mating cycles, this connector has a current rating of 400mA and a voltage rating of 50V AC / 5.05kV DC. The natural colored housing is constructed from UL94 V-0 rated Nylon, Glass, and Polyamide, with a brown actuator. Operating temperature range is -25°C to 85°C.
Molex 502231-1500 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 10.8mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On™ 502231 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 502231-1500 to view detailed technical specifications.
No datasheet is available for this part.
