Right-angle female card edge connector featuring 33 contacts in a single row with a 0.5mm pitch. Surface mount termination with gold-plated bronze contacts, rated for 50V and 400mA, and capable of 20 mating cycles. Constructed with a natural insulator and white housing, it includes a latch and eject mechanism for secure mating. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating.
Molex 502244-3330 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Easy-On 502244 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 0.012022oz |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 502244-3330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.