39-contact, single-row, female receptacle with a 0.6mm pitch for right-angle surface mount termination. Features a natural, UL94 V-0 rated glass-filled polyphenylene insulator and copper alloy contacts with gold plating. Rated for 200mA current and 50V AC/5.05kV DC voltage, with a mating cycle of 10 and operating temperature range of -25°C to 85°C. Compliant with RoHS and REACH regulations.
Molex 502250-3991 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 4.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 13.5mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 39 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BackFlip™, Easy-On™ 502250 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502250-3991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.