Molex 50232-3623 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 10mm |
| Plating | Tin |
| Wire Size | 10AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 50232-3623 to view detailed technical specifications.
No datasheet is available for this part.