2-position, 1-row, 2mm pitch right-angle male header connector for surface mount termination. Features copper alloy contacts with tin plating, rated for 3A current and 125V voltage. Operates within a temperature range of -40°C to 105°C. Housing is natural colored, with a length of 8mm and depth of 9.4mm. Packaged in cut tape, 700 units per package.
Molex 5023520200 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 9.4mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 502352 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Weight | 0.01418oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023520200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.