4-position, 2mm pitch right-angle male header for board-to-board applications. Features copper or copper alloy contacts with tin plating, housed in natural material. Operates within a temperature range of -40°C to 105°C and is supplied on tape and reel for surface mount termination. This component is RoHS and REACH SVHC compliant.
Molex 5023520400 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.73mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DuraClik |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023520400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.