Molex 5023520410 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.4mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | DuraClik™ 502352 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023520410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.