
5-position, 1-row right-angle male header for board-to-board applications. Features 2mm pitch and surface mount termination with a 3A current rating and 125V voltage rating. Constructed with copper alloy contacts plated in tin, offering a male pin contact type. Operates within a -40°C to 105°C temperature range and is RoHS compliant.
Molex 5023520500 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DuraClik™ 502352 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023520500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.