The Molex 5023520501 is a shrouded header with 5 contacts, a terminal pitch of 2mm, and a maximum operating temperature range of -40°C to 105°C. It features a right-angle body orientation and surface mount termination. This header has a maximum current rating of 3A per contact and a maximum voltage rating of 125V. It is designed for use in surface mount applications.
Molex 5023520501 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125V |
| Tradename | DuraClik™ |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5023520501 to view detailed technical specifications.
No datasheet is available for this part.