This Molex DuraClik shrouded header has six contacts with a 2mm pitch, suitable for surface mount applications. It features a right-angle body orientation and a termination method of solder. The header operates between -40°C and 105°C and is rated for 125V and 3A per contact. It is designed for use in board-to-board and mezzanine connections.
Molex 5023520601 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125V |
| Tradename | DuraClik™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5023520601 to view detailed technical specifications.
No datasheet is available for this part.