
8-contact, single-row male header connector for board-to-board applications. Features a right-angle, surface mount terminal design with a tin contact finish. Operates within a temperature range of -40°C to 105°C, with a dielectric withstanding voltage of 125VDC and a rated signal current of 3A. Insulator material is polyamide, and the product is ROHS and REACH compliant.
Molex 5023520800 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 125VDC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5023520800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.