This Molex 5023520801 is an 8-contact shrouded header with a 2mm pitch, rated for 125V and 3A per contact. It features a right-angle body orientation and a center slot polarization type. The header is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C.
Molex 5023520801 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125V |
| Tradename | DuraClik™ |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5023520801 to view detailed technical specifications.
No datasheet is available for this part.