12-position, right-angle, surface-mount shrouded header with a 2mm pitch. Features a polyamide insulator and male contacts, designed for automotive applications with a DuraClik™ termination. Operates within a temperature range of -40°C to 105°C, offering a dielectric withstanding voltage of 500VAC.
Molex 5023521200 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5023521200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.