The Molex 5023521310 is a shrouded header with 13 contacts, a 2mm terminal pitch, and a right-angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 125V. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Molex 5023521310 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 125V |
| Tradename | DuraClik™ |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5023521310 to view detailed technical specifications.
No datasheet is available for this part.