9-position, 1.25mm pitch wire housing for crimp termination. Features a straight, cable mount orientation and a white, natural colored housing. Rated for 1A current and 50V AC / 5.05kV DC, with a maximum operating temperature of 85°C. UL94 V-0 flammability rating.
Molex 502380-0900 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Current Rating | 1A |
| Depth | 7.05mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 14.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502380 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 502380-0900 to view detailed technical specifications.
No datasheet is available for this part.