Molex 502382-0272 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502382 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502382-0272 to view detailed technical specifications.
No datasheet is available for this part.