
12-position, 1.25mm pitch wire-to-board receptacle with vertical surface mount orientation. Features a copper alloy contact material with tin plating, rated for 1A current and 50V AC. Constructed with a natural resin insulation material and a white housing color, this component offers a 5.95mm depth and 18.35mm length. UL94 V-0 flammability rating and RoHS compliance are included.
Molex 502382-1270 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Lead Pitch | 1.25mm |
| Length | 18.35mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Clik-Mate |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502382-1270 to view detailed technical specifications.
No datasheet is available for this part.
