
13-position, 1.25mm pitch wire-to-board receptacle header with vertical surface mount orientation. Features copper alloy forked contacts with tin plating and tin mating finish, rated for 1A current and 50V AC/DC. Constructed with natural colored resin insulation and housing, this component offers a -40°C to 85°C operating temperature range and UL94 V-0 flammability rating. Supplied in tape and reel packaging for efficient assembly.
Molex 502382-1370 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.45mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502382 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502382-1370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
