
The Molex CLIK-Mate 502382 connector is a surface mount component with 13 positions in a single row and a pitch of 0.049inch. It is available in quantities of 1400 and packaged in tape and reel. The connector features forked contacts with tin plating and is suitable for use in applications where RoHS compliance is required.
Molex 502382-1372 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Forked |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502382 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 502382-1372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.