
14-position, 1.25mm pitch wire-to-board receptacle with vertical surface mount orientation. Features a tin-plated copper alloy contact finish and a current rating of 1A at 50V AC. The white, natural-colored housing is constructed from UL94 V-0 rated resin and polybutylene. This component utilizes forked contacts and is supplied in tape and reel packaging.
Molex 502382-1470 technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 5.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Lead Pitch | 1.25mm |
| Length | 20.85mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502382 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502382-1470 to view detailed technical specifications.
No datasheet is available for this part.