
Surface mount receptacle connector featuring 4 contacts in a single row. This female connector offers a straight mounting style with tin-plated termination for reliable connectivity. Designed for board-to-board applications, it meets UL 94V-0 flammability standards and is ROHS compliant.
Molex 5023820470 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5023820470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.