
This 8-position shrouded header features a contact finish of TIN and is made from copper alloy. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for surface mount applications and is available in a tape and reel packaging format with 1400 pieces per package.
Molex 5023820872 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Series | CLIK-Mate 502382 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023820872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
