This 9-contact RCP wire to board header is designed for surface mount applications. It features a terminal pitch of 1.25mm and a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 1A per contact and a maximum voltage rating of 50VDC or 50VAC. The body orientation is straight and the termination method is solder.
Molex 5023820972 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5023820972 to view detailed technical specifications.
No datasheet is available for this part.