
Right-angle surface mount connector featuring 9 positions and 9 contacts with a 1.25mm pitch. This 1A current-rated component utilizes a forked contact type made from copper alloy with tin plating for mating. Constructed with a UL94 V-0 rated resin insulation material, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 50V. Packaged in tape and reel, this component is Reach SVHC compliant.
Molex 5023860970 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1A |
| Depth | 4.55mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Resin |
| Length | 14.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate 502386 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5023860970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
