Molex 502407225 technical specifications.
| Product Weight (g) | 0.557 |
| Type | Ring Tongue Terminal |
| Plating | Tin |
| Wire Size | 14AWG |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 502407225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.