24-position, 2-row vertical shrouded header for board-to-board applications. Features a 0.4mm pitch and 1mm mated stacking height. Utilizes gold-plated bronze contacts for reliable connectivity. Rated for 50V AC and 300mA current. Surface mount termination with tape and reel packaging. RoHS compliant and low halogen.
Molex 502426-2410 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack 502426 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502426-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.