Molex 502426-4030 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | SlimStack™ 502426 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502426-4030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.