Conn Board to Board RCP 44 POS 0.4mm Solder ST SMD SlimStack™ T/R
Molex 502426-4410 technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Circuits | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | SlimStack 502426 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502426-4410 to view detailed technical specifications.
No datasheet is available for this part.