50-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features gold-plated bronze contacts and a black polyester housing. Rated for 50V AC, 300mA, and operates between -20°C and 85°C. Surface mount termination with a 1mm mated stacking height. Liquid crystal polymer insulation, UL94 V-0 flammability rating, and low halogen content.
Molex 502426-5010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Pitch | 0.4mm |
| Length | 13.1mm |
| Mated Stacking Heights | 1mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502426-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.