0.4mm pitch, 2-row, 30-circuit vertical board-to-board connector assembly. Features gold-plated bronze contacts, a 300mA current rating, and a 50V AC/5.05kV DC voltage rating. Designed for surface mount termination with a 2.6mm depth and 9.1mm length, offering a 1mm mated stacking height. Housing is black, low halogen, and the component is ELV and REACH SVHC compliant. Supplied in tape and reel packaging.
Molex 5024263010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.6mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 9.1mm |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 502426 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024263010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.