This surface mount connector features 32 male contacts with a straight orientation and 0.4mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is rated for a maximum voltage of 5.05kV. It is designed for surface mount applications.
Molex 502430-3210-C technical specifications.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 502430-3210-C to view detailed technical specifications.
No datasheet is available for this part.