50-position, 2-row male header for board-to-board applications. Features a 0.4mm pitch and 1mm mated stacking height, with a vertical surface mount orientation and solder termination. Constructed with bronze contacts plated in gold, and a black polyester housing. Rated for 50V AC and 300mA, operating between -20°C and 85°C. RoHS compliant with low halogen content and UL94 V-0 flammability rating.
Molex 502430-5010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 12.26mm |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 502430 |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502430-5010 to view detailed technical specifications.
No datasheet is available for this part.
