0.4mm pitch board-to-board connector assembly featuring 24 circuits and 2 rows. This female plug connector offers a 1mm mated stacking height and vertical orientation for surface mount applications. Constructed with bronze contacts plated in gold, it supports a 300mA current rating and 50V AC voltage rating. The component is low halogen, ELV compliant, and Reach SVHC compliant, supplied in tape and reel packaging.
Molex 5024302430 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 502430 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024302430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.