40-position, 2-row vertical plug connector for surface mount applications. Features gold-plated bronze contacts with a 0.4mm pitch, offering a 1mm mated stacking height. Rated for 50V AC and 300mA, this low halogen component is Reach SVHC compliant.
Molex 5024304030 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 34 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 502430 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024304030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.