0.4mm pitch, 70-circuit board-to-board connector assembly featuring a vertical, surface-mount orientation. This female plug assembly utilizes bronze contacts with gold plating, rated for 300mA and 50V AC. Designed for a 1mm mated stacking height, it operates within a -20°C to 85°C temperature range and is low halogen, ELV compliant, and Reach SVHC compliant. The black housing measures 16.26mm in length and 2.8mm in depth, supplied in tape and reel packaging.
Molex 5024307030 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 16.26mm |
| Mated Stacking Heights | 1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 502430 |
| Stack Height | 1mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024307030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.