Molex 502438-0100-C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.43mm |
| Height | 2.08mm |
| Length | 7.55mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 502438-0100-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.