8-position, 2mm pitch wire housing for straight, cable mount applications. Features a white, polybutylene construction with a UL94 V-0 flammability rating and a 3A current rating. Designed for crimp termination, this non-gendered, male connector operates within a -25°C to 85°C temperature range and supports a 250V voltage rating.
Molex 502439-0800 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Current Rating | 3A |
| Depth | 9.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 20mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502439 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502439-0800 to view detailed technical specifications.
No datasheet is available for this part.