Molex 502439-1000 technical specifications.
| Color | White |
| Contact Type | Non-Gendered |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502439 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 502439-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.