Molex 5024390500 technical specifications.
| Color | White |
| Contact Type | Non-Gender Specific |
| Depth | 9.65mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502439 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024390500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.