Molex 5024391300 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Current Rating | 3A |
| Depth | 9.65mm |
| Housing Color | White |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLIK-Mate 502439 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024391300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.