
13-position, 2mm pitch right-angle wire-to-board receptacle with a surface mount design. Features female copper alloy contacts with tin plating, rated for 3A current and 250V AC. Operates within a temperature range of -25°C to 85°C. Natural colored housing and natural colored components. Packaged on tape and reel for efficient assembly.
Molex 502494-1370 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 6.85mm |
| Housing Color | Natural |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502494 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502494-1370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
