
14-position, 2mm pitch right-angle surface mount receptacle for wire-to-board applications. Features a natural colored housing and tin-plated copper alloy fork-type female contacts. Rated for 3A current and 250V AC, operating between -25°C and 85°C. Supplied on tape and reel for automated assembly.
Molex 502494-1470 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 6.85mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 502494 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 502494-1470 to view detailed technical specifications.
No datasheet is available for this part.
