Molex 502494-1570 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Center Strip Contact |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 502494 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 502494-1570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.