Molex 5024H301 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Gold |
| Housing Color | Green |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5024H301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.